
HCPL-7560-360E | |
|---|---|
DigiKey Part Number | HCPL-7560-360E-ND |
Manufacturer | |
Manufacturer Product Number | HCPL-7560-360E |
Description | IC DAS/ADC/DAC SPECIAL 8-SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Sigma-Delta Modulator 8 b 8-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Sigma-Delta Modulator | |
Number of Channels | 4 | |
Resolution (Bits) | 8 b | |
Sampling Rate (Per Second) | - | |
Data Interface | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 4,21019 € | 3.157,64 € |
| Unit Price without VAT: | 4,21019 € |
|---|---|
| Unit Price with VAT: | 5,01013 € |

