
HCPL-7560-360 | |
|---|---|
DigiKey Part Number | HCPL-7560-360-ND |
Manufacturer | |
Manufacturer Product Number | HCPL-7560-360 |
Description | IC DAS/ADC/DAC SPECIAL 8-DIP |
Customer Reference | |
Detailed Description | Isolated Module 8 b 8-DIP |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Broadcom Limited | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Discontinued at DigiKey | Mounting Type Through Hole |
Type Isolated Module | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Channels 4 | Supplier Device Package 8-DIP |
Resolution (Bits) 8 b | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCPL-7860 | Broadcom Limited | 628 | 516-2269-5-ND | 10,18000 € | Similar |


