Sigma-Delta Modulator 8 b 8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL-7560-300E

DigiKey Part Number
516-1686-ND
Manufacturer
Manufacturer Product Number
HCPL-7560-300E
Description
IC DAS/ADC/DAC SPECIAL 8-SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Sigma-Delta Modulator 8 b 8-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Broadcom Limited
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Type
Sigma-Delta Modulator
Package / Case
8-SMD, Gull Wing
Number of Channels
4
Supplier Device Package
8-SMD
Resolution (Bits)
8 b
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 250 View Now
All prices are in EUR
Tube
QuantityUnit PriceExt Price
7504,50679 €3.380,09 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,50679 €
Unit Price with VAT:5,36308 €

Other Suppliers on DigiKey

250In Stock
Ships from Flip Electronics