Sigma-Delta Modulator 8 b 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL-7560-000E

DigiKey Part Number
516-1685-ND
Manufacturer
Manufacturer Product Number
HCPL-7560-000E
Description
IC DAS/ADC/DAC SPECIAL 8-DIP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Sigma-Delta Modulator 8 b 8-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tube
Part Status
Active
Type
Sigma-Delta Modulator
Number of Channels
4
Resolution (Bits)
8 b
Sampling Rate (Per Second)
-
Data Interface
-
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
7504,15632 €3.117,24 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,15632 €
Unit Price with VAT:4,94602 €