
HCPL-7510-500E | |
|---|---|
DigiKey Part Number | 516-2994-2-ND - Tape & Reel (TR) 516-2994-1-ND - Cut Tape (CT) 516-2994-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCPL-7510-500E |
Description | IC OPAMP ISOLATION 1 CIRC 8DIPGW |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier 1 Circuit 8-DIP Gull Wing |
Datasheet | Datasheet |
Category | Current - Supply 11.7mA |
Mfr | Current - Output / Channel 16 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
-3db Bandwidth 100 kHz | Package / Case 8-SMD, Gull Wing |
Current - Input Bias 600 nA | Supplier Device Package 8-DIP Gull Wing |
Voltage - Input Offset 600 µV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,02000 € | 5,02 € |
| 10 | 3,84200 € | 38,42 € |
| 25 | 3,54760 € | 88,69 € |
| 100 | 3,22360 € | 322,36 € |
| 250 | 3,09732 € | 774,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,89966 € | 2.899,66 € |
| 2.000 | 2,83665 € | 5.673,30 € |
| 3.000 | 2,80508 € | 8.415,24 € |
| Unit Price without VAT: | 5,02000 € |
|---|---|
| Unit Price with VAT: | 5,97380 € |



