Direct

HCPL-7510-060 | |
|---|---|
DigiKey Part Number | HCPL-7510-060-ND |
Manufacturer | |
Manufacturer Product Number | HCPL-7510-060 |
Description | IC OPAMP ISOLATION 1 CIRC 8DIP |
Customer Reference | |
Detailed Description | Isolation Amplifier 1 Circuit 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | HCPL-7510-060 Models |
Category | Current - Supply 11.7mA |
Mfr | Current - Output / Channel 16 mA |
Packaging Tube | Voltage - Supply Span (Min) 4.5 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Through Hole |
-3db Bandwidth 100 kHz | Package / Case 8-DIP (0.300", 7.62mm) |
Current - Input Bias 600 nA | Supplier Device Package 8-DIP |
Voltage - Input Offset 600 µV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCPL-7510-060E | Broadcom Limited | 0 | HCPL-7510-060E-ND | 3,17955 € | Direct |


