
HCPL-6430 | |
|---|---|
DigiKey Part Number | 516-3936-ND |
Manufacturer | |
Manufacturer Product Number | HCPL-6430 |
Description | OPTOIS 1.5KV 2CH PSH PULL 20LCCC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 40Mbps Push-Pull, Totem Pole 1500VDC 2 Channel 500V/µs CMTI 20-LCCC (8.89x8.89) |
Datasheet | Datasheet |
Category | Data Rate 40Mbps |
Manufacturer Broadcom Limited | Propagation Delay tpLH / tpHL (Max) 60ns, 60ns |
Packaging Tube | Rise / Fall Time (Typ) 15ns, 10ns |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.35V |
Number of Channels 2 | Current - DC Forward (If) (Max) 10mA |
Inputs - Side 1/Side 2 2/0 | Voltage - Supply 4.75V ~ 5.25V |
Voltage - Isolation 1500VDC | Operating Temperature -55°C ~ 125°C |
Common Mode Transient Immunity (Min) 500V/µs | Mounting Type Surface Mount |
Input Type DC | Package / Case 20-CLCC |
Output Type Push-Pull, Totem Pole | Supplier Device Package 20-LCCC (8.89x8.89) |
Current - Output / Channel 25 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,77000 € | 130,77 € |
| 10 | 112,75300 € | 1.127,53 € |
| Unit Price without VAT: | 130,77000 € |
|---|---|
| Unit Price with VAT: | 155,61630 € |

