
HCPL-576K | |
|---|---|
DigiKey Part Number | HCPL-576K-ND |
Manufacturer | |
Manufacturer Product Number | HCPL-576K |
Description | OPTOISOLTR 1.5KV 1CH DARL 8-DIP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 1500VDC 1 Channel 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | HCPL-576K Models |
Category | Output Type Darlington |
Manufacturer Broadcom Limited | Voltage - Output (Max) 20V |
Packaging Bulk | Current - Output / Channel 40mA |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Number of Channels 1 | Mounting Type Through Hole |
Voltage - Isolation 1500VDC | Package / Case 8-DIP (0.300", 7.62mm) |
Turn On / Turn Off Time (Typ) 4µs, 8µs | Supplier Device Package 8-DIP |
Rise / Fall Time (Typ) 10µs, 0.5µs | Base Product Number |
Input Type AC, DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 885,82750 € | 3.543,31 € |
| Unit Price without VAT: | 885,82750 € |
|---|---|
| Unit Price with VAT: | 1.054,13473 € |

