Optoisolator Darlington Output 1500VDC 1 Channel 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL-576K#200

DigiKey Part Number
HCPL-576K#200-ND
Manufacturer
Manufacturer Product Number
HCPL-576K#200
Description
OPTOISOLTR 1.5KV 1CH DARL 8-DIP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Optoisolator Darlington Output 1500VDC 1 Channel 8-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Darlington
Manufacturer
Broadcom Limited
Voltage - Output (Max)
20V
Packaging
Bulk
Current - Output / Channel
40mA
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Number of Channels
1
Mounting Type
Through Hole
Voltage - Isolation
1500VDC
Package / Case
8-DIP (0.300", 7.62mm)
Turn On / Turn Off Time (Typ)
4µs, 8µs
Supplier Device Package
8-DIP
Rise / Fall Time (Typ)
10µs, 0.5µs
Base Product Number
Input Type
AC, DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4878,79750 €3.515,19 €
Unit Price without VAT:878,79750 €
Unit Price with VAT:1.045,76903 €