Parametric Equivalent
Parametric Equivalent

HCPL-5730#300 | |
|---|---|
DigiKey Part Number | HCPL-5730#300-ND |
Manufacturer | |
Manufacturer Product Number | HCPL-5730#300 |
Description | OPTOISO 1.5KV 2CH DARL 8-DIP GW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 1500VDC 2 Channel 8-DIP Gull Wing |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 20V |
Manufacturer Broadcom Limited | Current - Output / Channel 40mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.4V |
Part Status Active | Current - DC Forward (If) (Max) 10 mA |
Number of Channels 2 | Vce Saturation (Max) 110mV |
Voltage - Isolation 1500VDC | Operating Temperature -55°C ~ 125°C |
Current Transfer Ratio (Min) 200% @ 5mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 2µs, 8µs | Package / Case 8-CSMD, Gull Wing |
Input Type DC | Supplier Device Package 8-DIP Gull Wing |
Output Type Darlington | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCPL-5731#300 | Broadcom Limited | 0 | HCPL-5731#300-ND | 131,79280 € | Parametric Equivalent |
| HCPL-573K#300 | Broadcom Limited | 0 | HCPL-573K#300-ND | 773,90200 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 29 | 114,91414 € | 3.332,51 € |
| Unit Price without VAT: | 114,91414 € |
|---|---|
| Unit Price with VAT: | 136,74783 € |


