
HCPL-5630#300 | |
|---|---|
DigiKey Part Number | HCPL-5630#300-ND |
Manufacturer | |
Manufacturer Product Number | HCPL-5630#300 |
Description | OPTOISO 1.5KV 2CH OPEN COLL 8DIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10MBd Open Collector, Schottky Clamped 1500VDC 2 Channel 1kV/µs CMTI 8-DIP Gull Wing |
Datasheet | Datasheet |
Category | Data Rate 10MBd |
Manufacturer Broadcom Limited | Propagation Delay tpLH / tpHL (Max) 100ns, 100ns |
Packaging Tube | Rise / Fall Time (Typ) 35ns, 35ns |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.5V |
Number of Channels 2 | Current - DC Forward (If) (Max) 20mA |
Inputs - Side 1/Side 2 2/0 | Voltage - Supply 4.5V ~ 5.5V |
Voltage - Isolation 1500VDC | Operating Temperature -55°C ~ 125°C |
Common Mode Transient Immunity (Min) 1kV/µs | Mounting Type Surface Mount |
Input Type DC | Package / Case 8-CSMD, Gull Wing |
Output Type Open Collector, Schottky Clamped | Supplier Device Package 8-DIP Gull Wing |
Current - Output / Channel 25 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | 95,77857 € | 3.352,25 € |
| Unit Price without VAT: | 95,77857 € |
|---|---|
| Unit Price with VAT: | 113,97650 € |

