Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HCPL-5531#100 | |
|---|---|
DigiKey Part Number | HCPL-5531#100-ND |
Manufacturer | |
Manufacturer Product Number | HCPL-5531#100 |
Description | OPTOISO 1.5KV TRANS W/BASE 8-SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 1500VDC 2 Channel 8-SMD |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 20V |
Manufacturer Broadcom Limited | Current - Output / Channel 8mA |
Packaging Bulk | Voltage - Forward (Vf) (Typ) 1.55V |
Part Status Active | Current - DC Forward (If) (Max) 20 mA |
Number of Channels 2 | Operating Temperature -55°C ~ 125°C |
Voltage - Isolation 1500VDC | Mounting Type Surface Mount |
Current Transfer Ratio (Min) 9% @ 16mA | Package / Case 8-SMD Butt Joint |
Turn On / Turn Off Time (Typ) 400ns, 1µs | Supplier Device Package 8-SMD |
Input Type DC | Base Product Number |
Output Type Transistor with Base |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5962-8767902YA | Broadcom Limited | 0 | 5962-8767902YA-ND | 109,98767 € | Parametric Equivalent |
| 5962-8767902YC | Broadcom Limited | 0 | 5962-8767902YC-ND | 109,60533 € | Parametric Equivalent |
| 5962-8767906KYA | Broadcom Limited | 0 | 5962-8767906KYA-ND | 701,62200 € | Parametric Equivalent |
| 5962-8767906KYC | Broadcom Limited | 0 | 5962-8767906KYC-ND | 701,62200 € | Parametric Equivalent |
| HCPL-5530#100 | Broadcom Limited | 0 | HCPL-5530#100-ND | 93,68600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 109,60533 € | 3.288,16 € |
| Unit Price without VAT: | 109,60533 € |
|---|---|
| Unit Price with VAT: | 130,43034 € |

