
HCPL-5530 | |
|---|---|
DigiKey Part Number | 516-4217-ND |
Manufacturer | |
Manufacturer Product Number | HCPL-5530 |
Description | OPTOISO 1.5KV TRANS W/BASE 8-DIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 1500VDC 2 Channel 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | HCPL-5530 Models |
Category | Voltage - Output (Max) 20V |
Manufacturer Broadcom Limited | Current - Output / Channel 8mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.55V |
Part Status Active | Current - DC Forward (If) (Max) 20 mA |
Number of Channels 2 | Operating Temperature -55°C ~ 125°C |
Voltage - Isolation 1500VDC | Mounting Type Through Hole |
Current Transfer Ratio (Min) 9% @ 16mA | Package / Case 8-DIP (0.300", 7.62mm) |
Turn On / Turn Off Time (Typ) 400ns, 1µs | Supplier Device Package 8-DIP |
Input Type DC | Base Product Number |
Output Type Transistor with Base |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCPL-5531 | Broadcom Limited | 16 | 516-3665-ND | 124,38000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,98000 € | 107,98 € |
| 25 | 88,28960 € | 2.207,24 € |
| 100 | 83,52880 € | 8.352,88 € |
| Unit Price without VAT: | 107,98000 € |
|---|---|
| Unit Price with VAT: | 128,49620 € |

