Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HCPL-550K | |
|---|---|
DigiKey Part Number | HCPL-550K-ND |
Manufacturer | |
Manufacturer Product Number | HCPL-550K |
Description | OPTOISO 1.5KV TRANS W/BASE 8-DIP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 1500VDC 1 Channel 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | HCPL-550K Models |
Category | Voltage - Output (Max) 20V |
Manufacturer Broadcom Limited | Current - Output / Channel 8mA |
Packaging Bulk | Voltage - Forward (Vf) (Typ) 1.55V |
Part Status Active | Current - DC Forward (If) (Max) 20 mA |
Number of Channels 1 | Operating Temperature -55°C ~ 125°C |
Voltage - Isolation 1500VDC | Mounting Type Through Hole |
Current Transfer Ratio (Min) 9% @ 16mA | Package / Case 8-DIP (0.300", 7.62mm) |
Turn On / Turn Off Time (Typ) 400ns, 1µs | Supplier Device Package 8-DIP |
Input Type DC | Base Product Number |
Output Type Transistor with Base |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5962-9085401HPA | Broadcom Limited | 0 | 5962-9085401HPA-ND | 92,04222 € | Parametric Equivalent |
| 5962-9085401HPC | Broadcom Limited | 0 | 5962-9085401HPC-ND | 91,65583 € | Parametric Equivalent |
| 5962-9085401KPA | Broadcom Limited | 0 | 5962-9085401KPA-ND | 606,73333 € | Parametric Equivalent |
| 5962-9085401KPC | Broadcom Limited | 0 | 5962-9085401KPC-ND | 606,73333 € | Parametric Equivalent |
| HCPL-5500 | Broadcom Limited | 0 | 516-3664-ND | 91,72000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 606,73333 € | 3.640,40 € |
| Unit Price without VAT: | 606,73333 € |
|---|---|
| Unit Price with VAT: | 722,01266 € |


