
HCPL-543K | |
|---|---|
DigiKey Part Number | HCPL-543K-ND |
Manufacturer | |
Manufacturer Product Number | HCPL-543K |
Description | OPTOISO 1.5KV 2CH PUSH PULL 8DIP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 40Mbps Push-Pull, Totem Pole 1500VDC 2 Channel 500V/µs CMTI 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | HCPL-543K Models |
Category | Data Rate 40Mbps |
Manufacturer Broadcom Limited | Propagation Delay tpLH / tpHL (Max) 60ns, 60ns |
Packaging Bulk | Rise / Fall Time (Typ) 15ns, 10ns |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.35V |
Number of Channels 2 | Current - DC Forward (If) (Max) 10mA |
Inputs - Side 1/Side 2 2/0 | Voltage - Supply 4.75V ~ 5.25V |
Voltage - Isolation 1500VDC | Operating Temperature -55°C ~ 125°C |
Common Mode Transient Immunity (Min) 500V/µs | Mounting Type Through Hole |
Input Type DC | Package / Case 8-DIP (0.300", 7.62mm) |
Output Type Push-Pull, Totem Pole | Supplier Device Package 8-DIP |
Current - Output / Channel 25 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 791,93000 € | 3.959,65 € |
| Unit Price without VAT: | 791,93000 € |
|---|---|
| Unit Price with VAT: | 942,39670 € |

