Image for HCPL-543K-300 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL-543K-300

DigiKey Part Number
HCPL-543K-300-ND
Manufacturer
Manufacturer Product Number
HCPL-543K-300
Description
OPTOISO 1.5KV 2CH PUSH PULL 8DIP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 40Mbps Push-Pull, Totem Pole 1500VDC 2 Channel 500V/µs CMTI 8-DIP Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Bulk
Part Status
Active
Number of Channels
2
Inputs - Side 1/Side 2
2/0
Voltage - Isolation
1500VDC
Common Mode Transient Immunity (Min)
500V/µs
Input Type
DC
Output Type
Push-Pull, Totem Pole
Current - Output / Channel
25 mA
Data Rate
40Mbps
Propagation Delay tpLH / tpHL (Max)
60ns, 60ns
Rise / Fall Time (Typ)
15ns, 10ns
Voltage - Forward (Vf) (Typ)
1.35V
Current - DC Forward (If) (Max)
10mA
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-CSMD, Gull Wing
Supplier Device Package
8-DIP Gull Wing
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5626,40600 €3.132,03 €
10611,42500 €6.114,25 €
Unit Price without VAT:626,40600 €
Unit Price with VAT:745,42314 €