Logic Output Optoisolator 40Mbps Push-Pull, Totem Pole 1500VDC 2 Channel 500V/µs CMTI 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL-543K#200

DigiKey Part Number
HCPL-543K#200-ND
Manufacturer
Manufacturer Product Number
HCPL-543K#200
Description
OPTOISO 1.5KV 2CH PUSH PULL 8DIP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 40Mbps Push-Pull, Totem Pole 1500VDC 2 Channel 500V/µs CMTI 8-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
40Mbps
Manufacturer
Broadcom Limited
Propagation Delay tpLH / tpHL (Max)
60ns, 60ns
Packaging
Bulk
Rise / Fall Time (Typ)
15ns, 10ns
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.35V
Number of Channels
2
Current - DC Forward (If) (Max)
10mA
Inputs - Side 1/Side 2
2/0
Voltage - Supply
4.75V ~ 5.25V
Voltage - Isolation
1500VDC
Operating Temperature
-55°C ~ 125°C
Common Mode Transient Immunity (Min)
500V/µs
Mounting Type
Through Hole
Input Type
DC
Package / Case
8-DIP (0.300", 7.62mm)
Output Type
Push-Pull, Totem Pole
Supplier Device Package
8-DIP
Current - Output / Channel
25 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5785,64400 €3.928,22 €
Unit Price without VAT:785,64400 €
Unit Price with VAT:934,91636 €