
HCPL-5401 | |
|---|---|
DigiKey Part Number | HCPL-5401-ND |
Manufacturer | |
Manufacturer Product Number | HCPL-5401 |
Description | OPTOISOLTR 1.5KV TRI STATE 8-DIP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 40Mbps Tri-State 1500VDC 1 Channel 500V/µs CMTI 8-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 1500VDC | |
Common Mode Transient Immunity (Min) | 500V/µs | |
Input Type | DC | |
Output Type | Tri-State | |
Current - Output / Channel | 25 mA | |
Data Rate | 40Mbps | |
Propagation Delay tpLH / tpHL (Max) | 60ns, 60ns | |
Rise / Fall Time (Typ) | 15ns, 10ns | |
Voltage - Forward (Vf) (Typ) | 1.35V | |
Current - DC Forward (If) (Max) | 10mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 8-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 23 | 130,83130 € | 3.009,12 € |
| Unit Price without VAT: | 130,83130 € |
|---|---|
| Unit Price with VAT: | 155,68925 € |

