
HCPL-5401#200 | |
|---|---|
DigiKey Part Number | HCPL-5401#200-ND |
Manufacturer | |
Manufacturer Product Number | HCPL-5401#200 |
Description | OPTOISOLTR 1.5KV TRI STATE 8-DIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 40Mbps Tri-State 1500VDC 1 Channel 500V/µs CMTI 8-DIP |
Datasheet | Datasheet |
Category | Data Rate 40Mbps |
Manufacturer Broadcom Limited | Propagation Delay tpLH / tpHL (Max) 60ns, 60ns |
Packaging Bulk | Rise / Fall Time (Typ) 15ns, 10ns |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.35V |
Number of Channels 1 | Current - DC Forward (If) (Max) 10mA |
Inputs - Side 1/Side 2 1/0 | Voltage - Supply 4.75V ~ 5.25V |
Voltage - Isolation 1500VDC | Operating Temperature -55°C ~ 125°C |
Common Mode Transient Immunity (Min) 500V/µs | Mounting Type Through Hole |
Input Type DC | Package / Case 8-CDIP (0.300", 7.62mm) |
Output Type Tri-State | Supplier Device Package 8-DIP |
Current - Output / Channel 25 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | 161,25095 € | 3.386,27 € |
| Unit Price without VAT: | 161,25095 € |
|---|---|
| Unit Price with VAT: | 191,88863 € |

