
HCPL-5301#300 | |
|---|---|
DigiKey Part Number | HCPL-5301#300-ND |
Manufacturer | |
Manufacturer Product Number | HCPL-5301#300 |
Description | OPTOISOLTR 1.5KV OPEN COLL 8-DIP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator Open Collector, Schottky Clamped 1500VDC 1 Channel 10kV/µs (Typ) CMTI 8-DIP Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 1500VDC | |
Common Mode Transient Immunity (Min) | 10kV/µs (Typ) | |
Input Type | DC | |
Output Type | Open Collector, Schottky Clamped | |
Current - Output / Channel | 15 mA | |
Data Rate | - | |
Propagation Delay tpLH / tpHL (Max) | 750ns, 500ns | |
Rise / Fall Time (Typ) | - | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Current - DC Forward (If) (Max) | 25mA | |
Voltage - Supply | 4.5V ~ 30V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-CSMD, Gull Wing | |
Supplier Device Package | 8-DIP Gull Wing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 29 | 104,49586 € | 3.030,38 € |
| Unit Price without VAT: | 104,49586 € |
|---|---|
| Unit Price with VAT: | 124,35007 € |

