
HCPL-5300#300 | |
|---|---|
DigiKey Part Number | HCPL-5300#300-ND |
Manufacturer | |
Manufacturer Product Number | HCPL-5300#300 |
Description | OPTOISOLTR 1.5KV OPEN COLL 8-SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator Open Collector, Schottky Clamped 1500VDC 1 Channel 10kV/µs (Typ) CMTI 8-SMD Gull Wing |
Datasheet | Datasheet |
Category | Current - Output / Channel 15 mA |
Manufacturer Broadcom Limited | Propagation Delay tpLH / tpHL (Max) 750ns, 500ns |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.5V |
Part Status Active | Current - DC Forward (If) (Max) 25mA |
Number of Channels 1 | Voltage - Supply 4.5V ~ 30V |
Inputs - Side 1/Side 2 1/0 | Operating Temperature -55°C ~ 125°C |
Voltage - Isolation 1500VDC | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 10kV/µs (Typ) | Package / Case 8-CSMD, Gull Wing |
Input Type DC | Supplier Device Package 8-SMD Gull Wing |
Output Type Open Collector, Schottky Clamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 31 | 106,73290 € | 3.308,72 € |
| Unit Price without VAT: | 106,73290 € |
|---|---|
| Unit Price with VAT: | 127,01215 € |

