
HCPL-5201#200 | |
|---|---|
DigiKey Part Number | HCPL-5201#200-ND |
Manufacturer | |
Manufacturer Product Number | HCPL-5201#200 |
Description | OPTOISOLTR 1.5KV TRI STATE 8-DIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 5MBd Tri-State 1500VDC 1 Channel 1kV/µs CMTI 8-DIP |
Datasheet | Datasheet |
Category | Data Rate 5MBd |
Manufacturer Broadcom Limited | Propagation Delay tpLH / tpHL (Max) 350ns, 350ns |
Packaging Bulk | Rise / Fall Time (Typ) 45ns, 10ns |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.3V |
Number of Channels 1 | Current - DC Forward (If) (Max) 8mA |
Inputs - Side 1/Side 2 1/0 | Voltage - Supply 4.5V ~ 20V |
Voltage - Isolation 1500VDC | Operating Temperature -55°C ~ 125°C |
Common Mode Transient Immunity (Min) 1kV/µs | Mounting Type Through Hole |
Input Type DC | Package / Case 8-CDIP (0.300", 7.62mm) |
Output Type Tri-State | Supplier Device Package 8-DIP |
Current - Output / Channel 15 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | 179,00526 € | 3.401,10 € |
| Unit Price without VAT: | 179,00526 € |
|---|---|
| Unit Price with VAT: | 213,01626 € |

