Image for HCPL-5201#100 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL-5201#100

DigiKey Part Number
HCPL-5201#100-ND
Manufacturer
Manufacturer Product Number
HCPL-5201#100
Description
OPTOISOLTR 1.5KV TRI STATE 8-DIP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 5MBd Tri-State 1500VDC 1 Channel 1kV/µs CMTI 8-DIP Butt Joint
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
5MBd
Manufacturer
Broadcom Limited
Propagation Delay tpLH / tpHL (Max)
350ns, 350ns
Packaging
Bulk
Rise / Fall Time (Typ)
45ns, 10ns
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.3V
Number of Channels
1
Current - DC Forward (If) (Max)
8mA
Inputs - Side 1/Side 2
1/0
Voltage - Supply
4.5V ~ 20V
Voltage - Isolation
1500VDC
Operating Temperature
-55°C ~ 125°C
Common Mode Transient Immunity (Min)
1kV/µs
Mounting Type
Surface Mount
Input Type
DC
Package / Case
8-SMD Butt Joint
Output Type
Tri-State
Supplier Device Package
8-DIP Butt Joint
Current - Output / Channel
15 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19179,00526 €3.401,10 €
Unit Price without VAT:179,00526 €
Unit Price with VAT:213,01626 €