
HCPL-5200#100 | |
|---|---|
DigiKey Part Number | HCPL-5200#100-ND |
Manufacturer | |
Manufacturer Product Number | HCPL-5200#100 |
Description | OPTOISOLTR 1.5KV TRI STATE 8-SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 5MBd Tri-State 1500VDC 1 Channel 1kV/µs CMTI 8-SMD Butt Joint |
Datasheet | Datasheet |
Category | Data Rate 5MBd |
Manufacturer Broadcom Limited | Propagation Delay tpLH / tpHL (Max) 350ns, 350ns |
Packaging Tube | Rise / Fall Time (Typ) 45ns, 10ns |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.3V |
Number of Channels 1 | Current - DC Forward (If) (Max) 8mA |
Inputs - Side 1/Side 2 1/0 | Voltage - Supply 4.5V ~ 20V |
Voltage - Isolation 1500VDC | Operating Temperature -55°C ~ 125°C |
Common Mode Transient Immunity (Min) 1kV/µs | Mounting Type Surface Mount |
Input Type DC | Package / Case 8-CSMD Butt Joint |
Output Type Tri-State | Supplier Device Package 8-SMD Butt Joint |
Current - Output / Channel 15 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 34 | 99,10588 € | 3.369,60 € |
| Unit Price without VAT: | 99,10588 € |
|---|---|
| Unit Price with VAT: | 117,93600 € |

