
HCPL-5121-200 | |
|---|---|
DigiKey Part Number | HCPL-5121-200-ND |
Manufacturer | |
Manufacturer Product Number | HCPL-5121-200 |
Description | OPTOISO 1.5KV 1CH GATE DVR 8DIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.5A Gate Driver Optical Coupling 1500VDC 1 Channel 8-DIP |
Datasheet | Datasheet |
Category | Current - Output High, Low 2A, 2A |
Mfr | Current - Peak Output 2.5A |
Packaging Bulk | Voltage - Forward (Vf) (Typ) 1.5V |
Part Status Active | Current - DC Forward (If) (Max) 25 mA |
Technology Optical Coupling | Voltage - Output Supply 15V ~ 30V |
Number of Channels 1 | Operating Temperature -55°C ~ 125°C |
Voltage - Isolation 1500VDC | Mounting Type Through Hole |
Common Mode Transient Immunity (Min) 10kV/µs | Package / Case 8-CDIP (0.300", 7.62mm) |
Propagation Delay tpLH / tpHL (Max) 500ns, 500ns | Supplier Device Package 8-DIP |
Pulse Width Distortion (Max) 300ns | Base Product Number |
Rise / Fall Time (Typ) 100ns, 100ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | 180,23474 € | 3.424,46 € |
| Unit Price without VAT: | 180,23474 € |
|---|---|
| Unit Price with VAT: | 214,47934 € |

