Parametric Equivalent
Parametric Equivalent
Similar
Similar

HCPL-4731-520E | |
|---|---|
DigiKey Part Number | HCPL-4731-520E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HCPL-4731-520E |
Description | OPTOISOLTR 5KV 2CH DARL 8-DIP GW |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 5000Vrms 2 Channel 8-DIP Gull Wing |
Datasheet | Datasheet |
Category | Output Type Darlington |
Manufacturer Broadcom Limited | Voltage - Output (Max) 18V |
Packaging Tape & Reel (TR) | Current - Output / Channel 60mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.25V |
Number of Channels 2 | Current - DC Forward (If) (Max) 10 mA |
Voltage - Isolation 5000Vrms | Operating Temperature 0°C ~ 70°C |
Current Transfer Ratio (Min) 600% @ 500µA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 8000% @ 500µA | Package / Case 8-SMD, Gull Wing |
Turn On / Turn Off Time (Typ) 3µs, 34µs | Supplier Device Package 8-DIP Gull Wing |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCPL-4731#520 | Broadcom Limited | 0 | HCPL-4731#520-ND | 0,00000 € | Parametric Equivalent |
| HCPL-4731-320E | Broadcom Limited | 0 | HCPL-4731-320E-ND | 3,36897 € | Parametric Equivalent |
| HCPL2730S | onsemi | 1 | HCPL2730S-ND | 3,03000 € | Similar |
| HCPL2730SD | onsemi | 42 | HCPL2730SDCT-ND | 2,38000 € | Similar |
| HCPL2731S | onsemi | 0 | HCPL2731S-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,36897 € | 3.368,97 € |
| Unit Price without VAT: | 3,36897 € |
|---|---|
| Unit Price with VAT: | 4,00907 € |



