Direct

HCPL-4701-560 | |
|---|---|
DigiKey Part Number | HCPL-4701-560-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HCPL-4701-560 |
Description | OPTOISO 3.75KV DARL W/BASE 8-DIP |
Customer Reference | |
Detailed Description | Optoisolator Darlington with Base Output 3750Vrms 1 Channel 8-DIP Gull Wing |
Datasheet | Datasheet |
Category | Output Type Darlington with Base |
Manufacturer Broadcom Limited | Voltage - Output (Max) 18V |
Packaging Tape & Reel (TR) | Current - Output / Channel 60mA |
Part Status Discontinued at DigiKey | Voltage - Forward (Vf) (Typ) 1.25V |
Number of Channels 1 | Current - DC Forward (If) (Max) 10 mA |
Voltage - Isolation 3750Vrms | Operating Temperature 0°C ~ 70°C |
Current Transfer Ratio (Min) 600% @ 500µA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 8000% @ 500µA | Package / Case 8-SMD, Gull Wing |
Turn On / Turn Off Time (Typ) 3µs, 34µs | Supplier Device Package 8-DIP Gull Wing |
Input Type DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCPL-4701-560E | Broadcom Limited | 0 | HCPL-4701-560E-ND | 1,88267 € | Direct |


