Parametric Equivalent
Parametric Equivalent

HCPL-4701-060E | |
|---|---|
DigiKey Part Number | HCPL-4701-060E-ND |
Manufacturer | |
Manufacturer Product Number | HCPL-4701-060E |
Description | OPTOISO 3.75KV DARL W/BASE 8-DIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington with Base Output 3750Vrms 1 Channel 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | HCPL-4701-060E Models |
Category | Output Type Darlington with Base |
Manufacturer Broadcom Limited | Voltage - Output (Max) 18V |
Packaging Tube | Current - Output / Channel 60mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.25V |
Number of Channels 1 | Current - DC Forward (If) (Max) 10 mA |
Voltage - Isolation 3750Vrms | Operating Temperature 0°C ~ 70°C |
Current Transfer Ratio (Min) 600% @ 500µA | Mounting Type Through Hole |
Current Transfer Ratio (Max) 8000% @ 500µA | Package / Case 8-DIP (0.300", 7.62mm) |
Turn On / Turn Off Time (Typ) 3µs, 34µs | Supplier Device Package 8-DIP |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCPL-4701 | Broadcom Limited | 0 | HCPL-4701-ND | 2,57712 € | Parametric Equivalent |
| HCPL-4701#060 | Broadcom Limited | 0 | HCPL-4701#060-ND | 0,00000 € | Parametric Equivalent |
| HCPL-4701-000E | Broadcom Limited | 2.142 | 516-3494-ND | 3,69000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 1,83762 € | 3.307,72 € |
| Unit Price without VAT: | 1,83762 € |
|---|---|
| Unit Price with VAT: | 2,18677 € |


