Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

HCPL-4562#520 | |
|---|---|
DigiKey Part Number | HCPL-4562#520-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HCPL-4562#520 |
Description | OPTOISO 5KV TRANS W/BASE 8-SMD |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5000Vrms 1 Channel 8-SMD |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 20V |
Manufacturer Broadcom Limited | Current - Output / Channel 8mA |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 1.3V |
Part Status Discontinued at DigiKey | Current - DC Forward (If) (Max) 12 mA |
Number of Channels 1 | Operating Temperature -40°C ~ 85°C |
Voltage - Isolation 5000Vrms | Mounting Type Surface Mount |
Input Type DC | Package / Case 8-SMD, Gull Wing |
Output Type Transistor with Base | Supplier Device Package 8-SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCPL-4562-520E | Broadcom Limited | 0 | HCPL-4562-520E-ND | 1,63868 € | Direct |
| 6N135-X007T | Vishay Semiconductor Opto Division | 28 | 6N135-X007TCT-ND | 1,39000 € | Similar |
| 6N135-X017T | Vishay Semiconductor Opto Division | 68 | 6N135-X017TCT-ND | 1,44000 € | Similar |
| 6N136-X009T | Vishay Semiconductor Opto Division | 2 | 6N136-X009TCT-ND | 1,41000 € | Similar |
| 6N136S1(TA) | Everlight Electronics Co Ltd | 0 | 6N136S1(TA)-ND | 0,62079 € | Similar |







