HCPL-4562#320 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Vishay Semiconductor Opto Division
In Stock: 28
Unit Price: 32,97000 €
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 68
Unit Price: 34,23000 €
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 2
Unit Price: 33,60000 €
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 15,70895 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 569
Unit Price: 71,18000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 400
Unit Price: 83,36000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 827
Unit Price: 85,67000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 997
Unit Price: 71,18000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 655
Unit Price: 101,42000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 988
Unit Price: 98,90000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 85,67000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 965
Unit Price: 83,36000 €
Datasheet
Optoisolator Transistor with Base Output 5000Vrms 1 Channel 8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL-4562#320

DigiKey Part Number
HCPL-4562#320-ND
Manufacturer
Manufacturer Product Number
HCPL-4562#320
Description
OPTOISO 5KV TRANS W/BASE 8-SMD
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 5000Vrms 1 Channel 8-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
-
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Transistor with Base
Voltage - Output (Max)
20V
Current - Output / Channel
8mA
Voltage - Forward (Vf) (Typ)
1.3V
Current - DC Forward (If) (Max)
12 mA
Vce Saturation (Max)
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable