Direct

HCPL-4506#520 | |
|---|---|
DigiKey Part Number | HCPL-4506#520-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HCPL-4506#520 |
Description | OPTOISOLTR 5KV OPEN COLL 8-DIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator Open Collector, Schottky Clamped 5000Vrms 1 Channel 15kV/µs CMTI 8-DIP Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | HCPL-4506#520 Models |
Category | Current - Output / Channel 15 mA |
Manufacturer Broadcom Limited | Propagation Delay tpLH / tpHL (Max) 550ns, 400ns |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 1.5V |
Part Status Active | Current - DC Forward (If) (Max) 25mA |
Number of Channels 1 | Voltage - Supply 4.5V ~ 30V |
Inputs - Side 1/Side 2 1/0 | Operating Temperature -40°C ~ 100°C |
Voltage - Isolation 5000Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 15kV/µs | Package / Case 8-SMD, Gull Wing |
Input Type DC | Supplier Device Package 8-DIP Gull Wing |
Output Type Open Collector, Schottky Clamped | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCPL-4506-520E | Broadcom Limited | 0 | HCPL-4506-520E-ND | 1,14253 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,12279 € | 4.245,58 € |
| Unit Price without VAT: | 2,12279 € |
|---|---|
| Unit Price with VAT: | 2,52612 € |


