HCPL-4504#560 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Broadcom Limited
In Stock: 5.133
Unit Price: 2,44000 €
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 28
Unit Price: 1,35000 €
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 68
Unit Price: 1,40000 €
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 2
Unit Price: 1,38000 €
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 0,64383 €
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 0,76447 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 802
Unit Price: 3,43000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 700
Unit Price: 3,49000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 736
Unit Price: 3,44000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1.000
Unit Price: 3,51000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 735
Unit Price: 2,99000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 798
Unit Price: 3,01000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 2,04660 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 998
Unit Price: 3,51000 €
Datasheet
Optoisolator Transistor Output 3750Vrms 1 Channel 8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL-4504#560

DigiKey Part Number
HCPL-4504#560-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HCPL-4504#560
Description
OPTOISO 3.75KV 1CH TRANS 8-SMD
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 8-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
25% @ 16mA
Current Transfer Ratio (Max)
60% @ 16mA
Turn On / Turn Off Time (Typ)
200ns, 300ns
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
20V
Current - Output / Channel
8mA
Voltage - Forward (Vf) (Typ)
1.5V
Current - DC Forward (If) (Max)
25 mA
Vce Saturation (Max)
-
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable