Direct

HCPL-4503#060 | |
|---|---|
DigiKey Part Number | HCPL-4503#060-ND |
Manufacturer | |
Manufacturer Product Number | HCPL-4503#060 |
Description | OPTOISO 3.75KV 1CH TRANS 8-DIP |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 8-DIP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Broadcom Limited | Voltage - Output (Max) 20V |
Packaging Tube | Current - Output / Channel 8mA |
Part Status Discontinued at DigiKey | Voltage - Forward (Vf) (Typ) 1.5V |
Number of Channels 1 | Current - DC Forward (If) (Max) 25 mA |
Voltage - Isolation 3750Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 19% @ 16mA | Mounting Type Through Hole |
Current Transfer Ratio (Max) 50% @ 16mA | Package / Case 8-DIP (0.300", 7.62mm) |
Turn On / Turn Off Time (Typ) 200ns, 600ns | Supplier Device Package 8-DIP |
Input Type DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCPL-4503-060E | Broadcom Limited | 0 | HCPL-4503-060E-ND | 1,01851 € | Direct |
| SFH6345 | Vishay Semiconductor Opto Division | 3.814 | 751-1365-5-ND | 2,09000 € | Similar |



