
HCPL-4502-500E | |
|---|---|
DigiKey Part Number | 516-4058-2-ND - Tape & Reel (TR) 516-4058-1-ND - Cut Tape (CT) 516-4058-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCPL-4502-500E |
Description | OPTOISO 3.75KV TRANS 8-DIP GW |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 8-DIP Gull Wing |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Broadcom Limited | Voltage - Output (Max) 20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 8mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.5V |
Number of Channels 1 | Current - DC Forward (If) (Max) 25 mA |
Voltage - Isolation 3750Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 19% @ 16mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 50% @ 16mA | Package / Case 8-SMD, Gull Wing |
Turn On / Turn Off Time (Typ) 200ns, 600ns | Supplier Device Package 8-DIP Gull Wing |
Input Type DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,27000 € | 2,27 € |
| 10 | 1,63900 € | 16,39 € |
| 100 | 1,26500 € | 126,50 € |
| 500 | 1,10024 € | 550,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,04656 € | 1.046,56 € |
| 2.000 | 1,00110 € | 2.002,20 € |
| 3.000 | 0,97782 € | 2.933,46 € |
| 5.000 | 0,95156 € | 4.757,80 € |
| 7.000 | 0,93595 € | 6.551,65 € |
| Unit Price without VAT: | 2,27000 € |
|---|---|
| Unit Price with VAT: | 2,70130 € |

