Similar
Similar
Similar

HCPL-3760#300 | |
|---|---|
DigiKey Part Number | 516-1134-5-ND |
Manufacturer | |
Manufacturer Product Number | HCPL-3760#300 |
Description | OPTOISO 3.75KV 1CH DARL 8-DIP GW |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 3750Vrms 1 Channel 8-DIP Gull Wing |
Datasheet | Datasheet |
Category | Output Type Darlington |
Manufacturer Broadcom Limited | Voltage - Output (Max) 20V |
Packaging Tube | Current - Output / Channel 30mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Number of Channels 1 | Mounting Type Surface Mount |
Voltage - Isolation 3750Vrms | Package / Case 8-SMD, Gull Wing |
Turn On / Turn Off Time (Typ) 4.5µs, 8µs | Supplier Device Package 8-DIP Gull Wing |
Rise / Fall Time (Typ) 14µs, 0.4µs | Base Product Number |
Input Type AC, DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCPL3700S | onsemi | 0 | HCPL3700S-ND | 2,01725 € | Similar |
| HCPL3700SD | onsemi | 0 | HCPL3700SDTR-ND | 0,00000 € | Similar |
| HCPL3700SDV | onsemi | 0 | HCPL3700SDVTR-ND | 0,00000 € | Similar |
| HCPL3700SV | onsemi | 0 | HCPL3700SV-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 6,25224 € | 3.438,73 € |
| Unit Price without VAT: | 6,25224 € |
|---|---|
| Unit Price with VAT: | 7,44017 € |


