
HCPL-3700-520E | |
|---|---|
DigiKey Part Number | HCPL-3700-520E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HCPL-3700-520E |
Description | OPTOISOLTR 5KV 1CH DARL 8-DIP GW |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 5000Vrms 1 Channel 8-DIP Gull Wing |
Datasheet | Datasheet |
Category | Output Type Darlington |
Manufacturer Broadcom Limited | Voltage - Output (Max) 20V |
Packaging Tape & Reel (TR) | Current - Output / Channel 30mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Number of Channels 1 | Mounting Type Surface Mount |
Voltage - Isolation 5000Vrms | Package / Case 8-SMD, Gull Wing |
Turn On / Turn Off Time (Typ) 4µs, 10µs | Supplier Device Package 8-DIP Gull Wing |
Rise / Fall Time (Typ) 20µs, 0.3µs | Base Product Number |
Input Type AC, DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,25340 € | 4.506,80 € |
| Unit Price without VAT: | 2,25340 € |
|---|---|
| Unit Price with VAT: | 2,68155 € |

