Direct

HCPL-3700-320 | |
|---|---|
DigiKey Part Number | HCPL-3700-320-ND |
Manufacturer | |
Manufacturer Product Number | HCPL-3700-320 |
Description | OPTOISOLTR 5KV 1CH DARL 8-DIP GW |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 5000Vrms 1 Channel 8-DIP Gull Wing |
Datasheet | Datasheet |
Category | Input Type AC, DC |
Manufacturer Broadcom Limited | Output Type Darlington |
Packaging Tube | Voltage - Output (Max) 20V |
Part Status Discontinued at DigiKey | Current - Output / Channel 30mA |
Number of Channels 1 | Operating Temperature -40°C ~ 85°C |
Voltage - Isolation 5000Vrms | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 4µs, 10µs | Package / Case 8-SMD, Gull Wing |
Rise / Fall Time (Typ) 20µs, 0.3µs | Supplier Device Package 8-DIP Gull Wing |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCPL-3700-320E | Broadcom Limited | 0 | HCPL-3700-320E-ND | 2,25339 € | Direct |


