HCPL-3150-560E is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 6.000
Unit Price: 2,69000 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 1,73520 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 1,49205 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 1,20260 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 1,88238 €
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 906
Unit Price: 1,85000 €
Datasheet
600mA Gate Driver Optical Coupling 3750Vrms 1 Channel 8-DIP Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL-3150-560E

DigiKey Part Number
HCPL-3150-560E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HCPL-3150-560E
Description
OPTOISO 3.75KV 1CH GT DVR 8DIP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
600mA Gate Driver Optical Coupling 3750Vrms 1 Channel 8-DIP Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Optical Coupling
Number of Channels
1
Voltage - Isolation
3750Vrms
Common Mode Transient Immunity (Min)
15kV/µs
Propagation Delay tpLH / tpHL (Max)
500ns, 500ns
Pulse Width Distortion (Max)
300ns
Rise / Fall Time (Typ)
100ns, 100ns
Current - Output High, Low
500mA, 500mA
Current - Peak Output
600mA
Voltage - Forward (Vf) (Typ)
1.5V
Current - DC Forward (If) (Max)
25 mA
Voltage - Output Supply
15V ~ 30V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-DIP Gull Wing
Approval Agency
CSA, IEC/EN/DIN, UR
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,21646 €3.649,38 €
Unit Price without VAT:1,21646 €
Unit Price with VAT:1,44759 €