Similar

HCPL-3101-300E | |
|---|---|
DigiKey Part Number | HCPL-3101-300E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HCPL-3101-300E |
Description | OPTOISO 5KV 1CH GATE DVR 8DIP GW |
Customer Reference | |
Detailed Description | 600mA Gate Driver Optical Coupling 5000Vrms 1 Channel 8-DIP Gull Wing |
Datasheet | Datasheet |
Category | Current - Peak Output 600mA |
Mfr | Voltage - Forward (Vf) (Typ) 1.6V |
Packaging Tape & Reel (TR) | Current - DC Forward (If) (Max) 20 mA |
Part Status Obsolete | Voltage - Output Supply 15V ~ 30V |
Technology Optical Coupling | Operating Temperature -40°C ~ 85°C |
Number of Channels 1 | Mounting Type Surface Mount |
Voltage - Isolation 5000Vrms | Package / Case 8-SMD, Gull Wing |
Common Mode Transient Immunity (Min) 15kV/µs | Supplier Device Package 8-DIP Gull Wing |
Propagation Delay tpLH / tpHL (Max) 500ns, 500ns | Approval Agency UR |
Rise / Fall Time (Typ) 200ns, 200ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCPL-3150-300E | Broadcom Limited | 2.023 | 516-2711-5-ND | 2,75000 € | Similar |


