HCPL-3101-000E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 1.906
Unit Price: 2,94000 €
Datasheet
600mA Gate Driver Optical Coupling 5000Vrms 1 Channel 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL-3101-000E

DigiKey Part Number
516-1672-5-ND
Manufacturer
Manufacturer Product Number
HCPL-3101-000E
Description
OPTOISO 5KV 1CH GATE DVR 8DIP
Customer Reference
Detailed Description
600mA Gate Driver Optical Coupling 5000Vrms 1 Channel 8-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Output
600mA
Mfr
Voltage - Forward (Vf) (Typ)
1.6V
Packaging
Tube
Current - DC Forward (If) (Max)
20 mA
Part Status
Obsolete
Voltage - Output Supply
15V ~ 30V
Technology
Optical Coupling
Operating Temperature
-40°C ~ 85°C
Number of Channels
1
Mounting Type
Through Hole
Voltage - Isolation
5000Vrms
Package / Case
8-DIP (0.300", 7.62mm)
Common Mode Transient Immunity (Min)
15kV/µs
Supplier Device Package
8-DIP
Propagation Delay tpLH / tpHL (Max)
500ns, 500ns
Approval Agency
UR
Rise / Fall Time (Typ)
200ns, 200ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HCPL-3150-000EBroadcom Limited1.906516-1742-5-ND2,94000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable