
HCPL-3020-560E | |
|---|---|
DigiKey Part Number | HCPL-3020-560E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HCPL-3020-560E |
Description | OPTOISO 3.75KV 1CH GT DVR 8DIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 400mA Gate Driver Optical Coupling 3750Vrms 1 Channel 8-DIP Gull Wing |
Datasheet | Datasheet |
Category | Current - Peak Output 400mA |
Mfr | Voltage - Forward (Vf) (Typ) 1.5V |
Packaging Tape & Reel (TR) | Current - DC Forward (If) (Max) 20 mA |
Part Status Active | Voltage - Output Supply 10V ~ 30V |
Technology Optical Coupling | Operating Temperature -40°C ~ 100°C |
Number of Channels 1 | Mounting Type Surface Mount |
Voltage - Isolation 3750Vrms | Package / Case 8-SMD, Gull Wing |
Common Mode Transient Immunity (Min) 10kV/µs | Supplier Device Package 8-DIP Gull Wing |
Propagation Delay tpLH / tpHL (Max) 700ns, 700ns | Approval Agency CSA, IEC/EN/DIN, UR |
Rise / Fall Time (Typ) 50ns, 50ns | Base Product Number |
Current - Output High, Low 200mA, 200mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,90310 € | 3.612,40 € |
| Unit Price without VAT: | 0,90310 € |
|---|---|
| Unit Price with VAT: | 1,07469 € |

