Direct

HCPL-3020-500 | |
|---|---|
DigiKey Part Number | HCPL-3020-500-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HCPL-3020-500 |
Description | OPTOISO 3.75KV 1CH GT DVR 8DIP |
Customer Reference | |
Detailed Description | 400mA Gate Driver Optical Coupling 3750Vrms 1 Channel 8-DIP Gull Wing |
Datasheet | Datasheet |
Category | Current - Output High, Low 200mA, 200mA |
Mfr | Current - Peak Output 400mA |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 1.5V |
Part Status Discontinued at DigiKey | Current - DC Forward (If) (Max) 20 mA |
Technology Optical Coupling | Voltage - Output Supply 10V ~ 30V |
Number of Channels 1 | Operating Temperature -40°C ~ 100°C |
Voltage - Isolation 3750Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 10kV/µs | Package / Case 8-SMD, Gull Wing |
Propagation Delay tpLH / tpHL (Max) 700ns, 700ns | Supplier Device Package 8-DIP Gull Wing |
Rise / Fall Time (Typ) 50ns, 50ns | Approval Agency CSA, UR |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCPL-3020-500E | Broadcom Limited | 3.465 | 516-3209-1-ND | 2,06000 € | Direct |


