HCPL-3020-300 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Broadcom Limited
In Stock: 0
Unit Price: 0,83760 €
Datasheet
400mA Gate Driver Optical Coupling 3750Vrms 1 Channel 8-DIP Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL-3020-300

DigiKey Part Number
HCPL-3020-300-ND
Manufacturer
Manufacturer Product Number
HCPL-3020-300
Description
OPTOISO 3.75KV 1CH GT DVR 8DIP
Customer Reference
Detailed Description
400mA Gate Driver Optical Coupling 3750Vrms 1 Channel 8-DIP Gull Wing
Datasheet
 Datasheet
EDA/CAD Models
HCPL-3020-300 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Technology
Optical Coupling
Number of Channels
1
Voltage - Isolation
3750Vrms
Common Mode Transient Immunity (Min)
10kV/µs
Propagation Delay tpLH / tpHL (Max)
700ns, 700ns
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
50ns, 50ns
Current - Output High, Low
200mA, 200mA
Current - Peak Output
400mA
Voltage - Forward (Vf) (Typ)
1.5V
Current - DC Forward (If) (Max)
20 mA
Voltage - Output Supply
10V ~ 30V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-DIP Gull Wing
Approval Agency
CSA, UR
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable