Direct
Similar
Similar

HCPL-3020-060 | |
|---|---|
DigiKey Part Number | HCPL-3020-060-ND |
Manufacturer | |
Manufacturer Product Number | HCPL-3020-060 |
Description | OPTOISO 3.75KV 1CH GATE DVR 8DIP |
Customer Reference | |
Detailed Description | 400mA Gate Driver Optical Coupling 3750Vrms 1 Channel 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | HCPL-3020-060 Models |
Category | Current - Output High, Low 200mA, 200mA |
Mfr | Current - Peak Output 400mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.5V |
Part Status Discontinued at DigiKey | Current - DC Forward (If) (Max) 20 mA |
Technology Optical Coupling | Voltage - Output Supply 10V ~ 30V |
Number of Channels 1 | Operating Temperature -40°C ~ 100°C |
Voltage - Isolation 3750Vrms | Mounting Type Through Hole |
Common Mode Transient Immunity (Min) 10kV/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Propagation Delay tpLH / tpHL (Max) 700ns, 700ns | Supplier Device Package 8-DIP |
Rise / Fall Time (Typ) 50ns, 50ns | Approval Agency CSA, IEC/EN/DIN, UR |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCPL-3020-060E | Broadcom Limited | 0 | HCPL-3020-060E-ND | 0,87300 € | Direct |
| TLP351(F) | Toshiba Semiconductor and Storage | 7 | TLP351F-ND | 1,76000 € | Similar |
| TLP351(TP1,F) | Toshiba Semiconductor and Storage | 2.849 | 264-TLP351(TP1,F)CT-ND | 1,41000 € | Similar |




