
HCPL-3000 | |
|---|---|
DigiKey Part Number | 516-1118-5-ND |
Manufacturer | |
Manufacturer Product Number | HCPL-3000 |
Description | OPTOISO 5KV PWR TRANS DVR 8DIP |
Customer Reference | |
Detailed Description | Optoisolator Power Transistor Driver 5000Vrms 1 Channel 8-DIP |
Datasheet | Datasheet |
Category | Propagation Delay tpLH / tpHL (Max) 5µs, 5µs |
Manufacturer Broadcom Limited | Rise / Fall Time (Typ) 200ns, 100ns |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.1 V |
Part Status Obsolete | Current - DC Forward (If) (Max) 25 mA |
Type Power Transistor Driver | Voltage - Supply 5.4V ~ 13V |
Number of Channels 1 | Operating Temperature -20°C ~ 80°C |
Voltage - Isolation 5000Vrms | Mounting Type Through Hole |
Common Mode Transient Immunity (Min) 10kV/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Input Type DC | Supplier Device Package 8-DIP |
Current - Output / Channel 500mA, 600mA | Approval Agency UR |

