HCPL-3000-500E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 1.836
Unit Price: 3,04000 €
Datasheet
Optoisolator Power Transistor Driver 5000Vrms 1 Channel 8-SMD Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL-3000-500E

DigiKey Part Number
HCPL-3000-500E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HCPL-3000-500E
Description
OPTOISO 5KV PWR TRAN DVR 8SMD GW
Customer Reference
Detailed Description
Optoisolator Power Transistor Driver 5000Vrms 1 Channel 8-SMD Gull Wing
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Propagation Delay tpLH / tpHL (Max)
5µs, 5µs
Manufacturer
Broadcom Limited
Rise / Fall Time (Typ)
200ns, 100ns
Packaging
Tape & Reel (TR)
Voltage - Forward (Vf) (Typ)
1.1 V
Part Status
Obsolete
Current - DC Forward (If) (Max)
25 mA
Type
Power Transistor Driver
Voltage - Supply
5.4V ~ 13V
Number of Channels
1
Operating Temperature
-20°C ~ 80°C
Voltage - Isolation
5000Vrms
Mounting Type
Surface Mount
Common Mode Transient Immunity (Min)
10kV/µs
Package / Case
8-SMD, Gull Wing
Input Type
DC
Supplier Device Package
8-SMD Gull Wing
Current - Output / Channel
500mA, 600mA
Approval Agency
UR
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HCPL-3120-500EBroadcom Limited1.836516-1789-1-ND3,04000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable