Similar

HCPL-3000-300E | |
|---|---|
DigiKey Part Number | HCPL-3000-300E-ND |
Manufacturer | |
Manufacturer Product Number | HCPL-3000-300E |
Description | OPTOISO 5KV PWR TRAN DVR 8SMD GW |
Customer Reference | |
Detailed Description | Optoisolator Power Transistor Driver 5000Vrms 1 Channel 8-SMD Gull Wing |
Datasheet | Datasheet |
Category | Propagation Delay tpLH / tpHL (Max) 5µs, 5µs |
Manufacturer Broadcom Limited | Rise / Fall Time (Typ) 200ns, 100ns |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.1 V |
Part Status Obsolete | Current - DC Forward (If) (Max) 25 mA |
Type Power Transistor Driver | Voltage - Supply 5.4V ~ 13V |
Number of Channels 1 | Operating Temperature -20°C ~ 80°C |
Voltage - Isolation 5000Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 10kV/µs | Package / Case 8-SMD, Gull Wing |
Input Type DC | Supplier Device Package 8-SMD Gull Wing |
Current - Output / Channel 500mA, 600mA | Approval Agency UR |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCPL-3120-300E | Broadcom Limited | 4.361 | 516-1544-5-ND | 3,41000 € | Similar |


