Parametric Equivalent
Parametric Equivalent

HCPL-2730-500E | |
|---|---|
DigiKey Part Number | 516-HCPL-2730-500ETR-ND - Tape & Reel (TR) 516-HCPL-2730-500ECT-ND - Cut Tape (CT) 516-HCPL-2730-500EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCPL-2730-500E |
Description | OPTOISO 3.75KV 2CH DARL 8-DIP GW |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 3750Vrms 2 Channel 8-DIP Gull Wing |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 7V |
Manufacturer Broadcom Limited | Current - Output / Channel 60mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.4V |
Part Status Active | Current - DC Forward (If) (Max) 12 mA |
Number of Channels 2 | Vce Saturation (Max) 100mV |
Voltage - Isolation 3750Vrms | Operating Temperature 0°C ~ 70°C |
Current Transfer Ratio (Min) 300% @ 1.6mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 2600% @ 1.6mA | Package / Case 8-SMD, Gull Wing |
Turn On / Turn Off Time (Typ) 5µs, 10µs | Supplier Device Package 8-DIP Gull Wing |
Input Type DC | Base Product Number |
Output Type Darlington |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCPL-2730#300 | Broadcom Limited | 0 | HCPL-2730#300-ND | 0,00000 € | Parametric Equivalent |
| HCPL-2730-300E | Broadcom Limited | 0 | HCPL-2730-300E-ND | 1,63868 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 € | 3,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,63868 € | 3.277,36 € |
| Unit Price without VAT: | 3,34000 € |
|---|---|
| Unit Price with VAT: | 3,97460 € |


