
HCPL-263N-520E | |
|---|---|
DigiKey Part Number | 516-HCPL-263N-520ETR-ND - Tape & Reel (TR) 516-HCPL-263N-520ECT-ND - Cut Tape (CT) 516-HCPL-263N-520EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCPL-263N-520E |
Description | OPTOISO 5KV 2CH OPEN COLL 8-DIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10MBd Open Collector, Schottky Clamped 5000Vrms 2 Channel 15kV/µs CMTI 8-DIP Gull Wing |
Datasheet | Datasheet |
Category | Data Rate 10MBd |
Manufacturer Broadcom Limited | Propagation Delay tpLH / tpHL (Max) 100ns, 100ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rise / Fall Time (Typ) 42ns, 12ns |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.3V |
Number of Channels 2 | Current - DC Forward (If) (Max) 10mA |
Inputs - Side 1/Side 2 2/0 | Voltage - Supply 4.5V ~ 5.5V |
Voltage - Isolation 5000Vrms | Operating Temperature -40°C ~ 85°C |
Common Mode Transient Immunity (Min) 15kV/µs | Mounting Type Surface Mount |
Input Type DC | Package / Case 8-SMD, Gull Wing |
Output Type Open Collector, Schottky Clamped | Supplier Device Package 8-DIP Gull Wing |
Current - Output / Channel 50 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,33000 € | 6,33 € |
| 10 | 4,78900 € | 47,89 € |
| 100 | 3,88360 € | 388,36 € |
| 500 | 3,48838 € | 1.744,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,36005 € | 3.360,05 € |
| 2.000 | 3,25153 € | 6.503,06 € |
| Unit Price without VAT: | 6,33000 € |
|---|---|
| Unit Price with VAT: | 7,53270 € |

