Logic Output Optoisolator 10MBd Open Collector, Schottky Clamped 3750Vrms 2 Channel 15kV/µs CMTI 8-DIP Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL-263N-500E

DigiKey Part Number
516-HCPL-263N-500ETR-ND - Tape & Reel (TR)
516-HCPL-263N-500ECT-ND - Cut Tape (CT)
516-HCPL-263N-500EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCPL-263N-500E
Description
OPTOISO 3.75KV 2CH OPN COLL 8DIP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 10MBd Open Collector, Schottky Clamped 3750Vrms 2 Channel 15kV/µs CMTI 8-DIP Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
2
Inputs - Side 1/Side 2
2/0
Voltage - Isolation
3750Vrms
Common Mode Transient Immunity (Min)
15kV/µs
Input Type
DC
Output Type
Open Collector, Schottky Clamped
Current - Output / Channel
50 mA
Data Rate
10MBd
Propagation Delay tpLH / tpHL (Max)
100ns, 100ns
Rise / Fall Time (Typ)
42ns, 12ns
Voltage - Forward (Vf) (Typ)
1.3V
Current - DC Forward (If) (Max)
10mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-DIP Gull Wing
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.996
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0003,24396 €3.243,96 €
2.0003,13898 €6.277,96 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
16,12000 €6,12 €
104,62700 €46,27 €
1003,75050 €375,05 €
5003,36814 €1.684,07 €
Digi-Reel®
QuantityUnit PriceExt Price
16,02000 €6,02 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:6,02000 €
Unit Price with VAT:7,16380 €